Microchip TC1411NEPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411NEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
