
The TC1411NEUA is a single-channel gate driver IC from Microchip, packaged in an MSOP-8 surface-mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 1A and a maximum power dissipation of 340mW. It also features a propagation delay of 40ns and a fall time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1411NEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411NEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
