
The TC1411NVOA is a 1-channel gate driver IC from Microchip, featuring a maximum output current of 1A and a maximum power dissipation of 470mW. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a SOIC-8 package and is suitable for surface mount applications.
Microchip TC1411NVOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411NVOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
