
The TC1411NVPA is an 8-pin DIP gate driver from Microchip, designed for high-speed applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 730mW. The device is lead-free and RoHS compliant. It can handle a maximum output current of 1A and has a propagation delay of 40ns. The gate driver is packaged in a PDIP-8 package and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1411NVPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411NVPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
