The TC1411VOA713 is a single-channel gate driver IC from Microchip, packaged in an SOIC-8 surface-mount package. It operates over a temperature range of -40°C to 125°C and can supply up to 1A of current with a maximum power dissipation of 470mW. The device is RoHS compliant and suitable for use in lead-free applications. The gate driver IC has a propagation delay of 40ns and a fall time of 35ns, making it suitable for high-speed applications.
Microchip TC1411VOA713 technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411VOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.