Sign in to ask questions about the Microchip TC1411VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1411VPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 0.145inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14R |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1411VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
