Microchip TC1411VUA technical specifications.
| Package/Case | MSOP |
| Fall Time | 35ns |
| Height | 0.037inch |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1411VUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
