
Single-channel MOSFET driver IC featuring a 2A maximum output current and 4.5V to 16V supply voltage range. This through-hole component offers a 45ns propagation delay and 26ns fall time, with a maximum power dissipation of 730mW. Packaged in a PDIP-8, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip TC1412EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1412EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 26ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
