
The TC1412EUA713 is a single channel gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free MSOP-8 package and is RoHS compliant. The device has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 2A and a maximum power dissipation of 340mW. The propagation delay is 45ns and the fall time is 26ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |