
The TC1412NCOA is a single-channel gate driver IC from Microchip, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 2A and a maximum power dissipation of 470mW. The device is packaged in SOIC and is RoHS compliant. It operates within a supply voltage range of 4.5V to 16V and has a propagation delay of 45ns.
Microchip TC1412NCOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412NCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
