
The TC1412NEOA713 is a single-channel gate driver IC from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 2A and a maximum power dissipation of 470mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It is suitable for surface mount applications and has a propagation delay of 45ns.
Sign in to ask questions about the Microchip TC1412NEOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1412NEOA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412NEOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
