
The TC1412NEPA is a single channel gate driver with a maximum operating voltage of 16V and a maximum output current of 2A. It has a maximum power dissipation of 730mW and a propagation delay of 45ns. The device is packaged in a PDIP package and is rated for operation over the temperature range of -40°C to 85°C. It is RoHS compliant and available in a rail/tube packaging configuration with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1412NEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 26ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412NEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.