
The TC1412NEUA is a single channel gate driver from Microchip. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 16V and a maximum output current of 2A. It is packaged in MSOP and is suitable for surface mount applications.
Sign in to ask questions about the Microchip TC1412NEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1412NEUA technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 340mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412NEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
