
The TC1412NEUA713 is a single-channel gate driver IC from Microchip, packaged in an MSOP-8 plastic package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 2A of current and dissipate 340mW of power. It has a propagation delay of 45ns and a fall time of 26ns.
Sign in to ask questions about the Microchip TC1412NEUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1412NEUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1412NEUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.