
Single-channel MOSFET driver with 3A max output current, featuring a 4.5V to 16V supply voltage range. This surface-mount integrated circuit offers a 28ns fall time and 45ns propagation delay, with a maximum power dissipation of 470mW. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant and lead-free. Packaged in SOIC, it is suitable for high-speed switching applications.
Microchip TC1413COA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 28ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 50ps |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
