Microchip TC1413CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 28ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 50ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.