
Single-channel MOSFET driver with 3A maximum output current, designed for through-hole mounting in a PDIP package. Features a propagation delay of 45ns and a fall time of 28ns, operating within a supply voltage range of 4.5V to 16V. Maximum power dissipation is 730mW, with a maximum supply current of 1mA. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip TC1413EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1413EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 28ns |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 50ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
