
MOSFET driver IC featuring a 3A maximum output current and a single driver/output configuration. This through-hole component offers a 4.5V to 16V supply voltage range with a maximum supply current of 1mA. Key performance specifications include a 28ns fall time and 45ns propagation delay. Packaged in an 8-pin PDIP with dimensions of 10.16mm length, 6.6mm width, and 4.06mm height, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip TC1413NEPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1413NEPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 28ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 50ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413NEPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
