
The TC1413NEUA713 is a single-channel gate driver IC with a maximum operating temperature range of -40°C to 85°C. It is packaged in a TSSOP8 package and is RoHS compliant. The device has a maximum output current of 3A and a maximum power dissipation of 340mW. The propagation delay is 45ns and the fall time is 28ns.
Sign in to ask questions about the Microchip TC1413NEUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1413NEUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 28ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 340mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413NEUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
