
Dual-channel MOSFET driver with 1.2A maximum output current, featuring buffer or inverting logic. This integrated circuit operates from a 4.5V to 16V supply voltage, with a maximum supply current of 9mA. Designed for surface mounting in a SOIC package, it offers a propagation delay of 75ns and a fall time of 25ns. The component boasts a maximum power dissipation of 470mW and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC1426COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1426COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 125ps |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1426COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
