
The TC1426COA713 is a dual independent gate driver from Microchip, featuring a maximum output current of 1.2A and a maximum power dissipation of 470mW. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC-8 format. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Microchip TC1426COA713 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 125ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1426COA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
