
Dual low-side gate driver IC with 1.2A maximum output current. Features 75ns propagation delay and 25ns fall time, operating from a 4.5V to 16V supply. This through-hole component is housed in an 8-pin PDIP package, offering 2 drivers and 2 outputs. RoHS compliant with a maximum power dissipation of 730mW.
Sign in to ask questions about the Microchip TC1426CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1426CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 125ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1426CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
