
Dual low-side non-inverting gate driver IC, delivering 1.2A maximum output current. Features 25ns fall time and 75ns propagation/turn-on delay. Operates from a 4.5V to 16V supply voltage with a maximum supply current of 13mA. Packaged in an 8-pin SOIC surface mount case with dimensions of 4.9mm length, 3.91mm width, and 1.42mm height. RoHS compliant with a maximum operating temperature of 70°C.
Microchip TC1427COA technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 75ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1427COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
