
Dual-channel MOSFET driver IC featuring 1.2A maximum output current. This integrated circuit offers a 75ns propagation delay and 25ns fall time, supporting through-hole mounting in a PDIP package. Operating within a 4.5V to 16V supply voltage range, it provides 2 drivers with 2 outputs each. The component is RoHS compliant and lead-free, with a maximum power dissipation of 730mW.
Sign in to ask questions about the Microchip TC1428CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1428CPA technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 125ps |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1428CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
