Single-channel, 3.5-bit dual-slope analog-to-digital converter (ADC) with serial access. Features a unipolar input type and a conversion rate of 25 S/s. Operates with a dual supply voltage range of 4.5V to 8V, with a typical operating supply voltage of 8V and a dual supply voltage of 5V. Packaged in a CDIP (Ceramic DIP) 24-pin through-hole mount configuration. Offers a maximum power dissipation of 1.45W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC14433AEJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC14433AEJG technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 0.025KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.45W |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | No |
| Sampling Rate | 25S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC14433AEJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.