Sign in to ask questions about the Microchip TC14433AEPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC14433AEPG technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.025KS/s |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940W |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 940mW |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 25S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC14433AEPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
