
1-channel, 3.5-bit dual-slope Analog-to-Digital Converter (ADC) with serial access. Features a single-ended input and unipolar polarity, operating with a dual supply voltage range of 4.5V to 8V, typically 5V. This surface mount SOIC-24 packaged IC offers a sampling rate of 25S/s and a conversion rate of 0.025KS/s. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 940mW.
Sign in to ask questions about the Microchip TC14433COG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC14433COG technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.025KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 940W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 940mW |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 25S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC14433COG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
