
IC DRVR 7 SEG 3 1/2 DIGIT 24SOIC
Microchip TC14433COG713 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.025KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 940W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 50mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 3.5b |
| RoHS | Compliant |
No datasheet is available for this part.
