ADC Single Dual Slope 25sps 3 1/2Digit BCD 24-Pin CDIP Tube
Microchip TC14433EJ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 0.025KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 3.5b |
| Sampling Rate | 25S/s |
| RoHS | Compliant |
No datasheet is available for this part.