The TC14433EJG is an analog-to-digital converter with a conversion rate of 0.025KS/s and a resolution of 3.5 bits. It operates from a single supply voltage of 8V and has a maximum power dissipation of 1.45W. The device is packaged in a CDIP package and is available in a rail/Tube packaging configuration. The TC14433EJG is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip TC14433EJG technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 0.025KS/s |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.