
This 3-1/2 digit Analog-to-Digital Converter (ADC) offers a single-ended input and unipolar polarity, with a sampling rate of 25 S/s. It operates with a dual supply voltage range of 4.5V to 8V, featuring a typical operating supply current of 1.8mA. The component is housed in a 28-PLCC package for surface mounting and supports an operating temperature range of -40°C to +85°C. This RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Microchip TC14433ELI713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC14433ELI713 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 0.025KS/s |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 25S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC14433ELI713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
