
1-Channel, 3.5-bit Dual-Slope Analog-to-Digital Converter (ADC) with serial access. Features a single-ended input and unipolar polarity. Operates with a dual supply voltage range of -4.5V to 7.5V, consuming a nominal supply current of 800µA. Packaged in a 24-pin PDIP (Plastic Dual In-line Package) for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC14433EPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC14433EPG technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.025KS/s |
| Dual Supply Voltage | 5V |
| Height | 3.81mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940W |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | -4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1.8mA |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 25S/s |
| Width | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC14433EPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
