Dual-channel N-channel and P-channel power MOSFET with 500V drain-to-source breakdown voltage and 60 Ohm Rds(on) max. Features 16A continuous drain current, 10ns turn-on delay, and 10ns fall time. Surface mountable in a SOIC package, operating from -55°C to 150°C.
Sign in to ask questions about the Microchip TC1550TG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1550TG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 125R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 10ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 55pF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL, N-CHANNEL |
| Rds On Max | 60R |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.002998oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1550TG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.