
The TC2014-2.85VCTTR is a low dropout linear voltage regulator with an output voltage of 2.85V and a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 surface mount package. The regulator has a dropout voltage of 45mV and a quiescent current of 55uA. It is RoHS compliant and available in a tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Microchip TC2014-2.85VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC2014-2.85VCTTR technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 45mV |
| Input Bias Current | 55uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 318mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2014-2.85VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
