
The 2.85V LDO regulator has an accuracy of 2% and a dropout voltage of 90mV. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The regulator has a maximum input voltage of 6V and a minimum input voltage of 2.7V. It is a single output device with a maximum output current of 100mA and a quiescent current of 55uA. The regulator is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC2055-2.85VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC2055-2.85VCTTR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2055-2.85VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
