
2.85V positive fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features 0.21V dropout voltage and 0.4% accuracy. Operates from 2.7V to 6V input voltage, with a maximum power dissipation of 318mW. Packaged in a 5-pin SOT-23-5 surface mount package, this RoHS compliant component offers a 55dB PSRR and 80uA quiescent current.
Sign in to ask questions about the Microchip TC2185-2.85VCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC2185-2.85VCTTR technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 55uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 318mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2185-2.85VCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
