The TC2185-3.0VCTTR-VAO is a 3V linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 4V. It has a maximum output current of 0.15A and a dropout voltage of 0.21V. The device is packaged in a SOT-23, 5 PIN package and is rated for operation up to 125°C. It meets the AEC-Q100 and TS 16949 screening levels.
Microchip TC2185-3.0VCTTR-VAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.