The TC232CPE is a commercial-grade dual-line transceiver from Microchip, designed for use in a variety of applications. It features a 16-pin PDIP package and operates over a temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal 5V supply and draws a maximum current of 10mA. It is suitable for use in commercial environments and is available from Microchip.
Sign in to ask questions about the Microchip TC232CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC232CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.24 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip TC232CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.