Single-channel power supply management IC in a SOT-223-3 package, designed for surface mount applications. Features include a reset function with an active-low output and a 500ms reset timeout. Monitors a single voltage with a threshold of 4.375V, with undervoltage at 4.25V and overvoltage at 4.5V. Operates within a 4.5V to 5.5V supply voltage range, drawing a maximum of 200uA supply current and 50uA quiescent current. Includes a watchdog timer and is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip TC32MCDB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC32MCDB713 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reset | Active Low |
| Reset Timeout | 500ms |
| RoHS Compliant | Yes |
| Series | ECONOMONITOR™ |
| Supply Current | 200uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC32MCDB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
