
Single-channel power supply management IC featuring active-low reset and a watchdog timer. Monitors one voltage with a threshold of 4.375V, offering undervoltage detection at 4.25V and overvoltage detection at 4.5V. Operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 200µA and quiescent current of 50µA. Packaged in a TO-92-3 through-hole mount, this lead-free, RoHS-compliant component has a reset timeout of 500ms.
Sign in to ask questions about the Microchip TC32MCZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC32MCZB technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 50uA |
| Reset | Active Low |
| Reset Timeout | 500ms |
| RoHS Compliant | Yes |
| Series | ECONOMONITOR™ |
| Supply Current | 200uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC32MCZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
