
Single-channel power supply management IC in a SOT-223-3 surface mount package. Features include a 4.25V to 4.5V reset threshold, 4.5V to 5.5V operating supply voltage, and 200µA maximum supply current. This lead-free, RoHS compliant component offers active-low reset with a 500ms timeout and includes a watchdog timer. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip TC32MEDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC32MEDB technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reset | Active Low |
| Reset Timeout | 500ms |
| RoHS Compliant | Yes |
| Series | ECONOMONITOR™ |
| Supply Current | 200uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC32MEDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
