This power management IC is a single-channel, simple reset/power-on reset circuit. It features a SOT-223-3 surface mount package and operates within a voltage range of 4.5V to 5.5V, with a reset threshold voltage between 4.25V and 4.5V. The device offers a quiescent current of 50uA and a maximum supply current of 200uA. It includes an active-low reset with a 500ms timeout and a watchdog timer. Operating temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip TC32MEDB713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC32MEDB713 technical specifications.
| Package/Case | SOT-223-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reset | Active Low |
| Reset Timeout | 500ms |
| RoHS Compliant | Yes |
| Series | ECONOMONITOR™ |
| Supply Current | 200uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC32MEDB713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.