
Single-channel power supply management IC for through-hole mounting in a TO-92-3 package. Features include a 4.375V threshold voltage, active-low reset, and a 500ms reset timeout. Operates within a 4.5V to 5.5V supply voltage range with a maximum supply current of 200uA and quiescent current of 50uA. Includes a watchdog timer and monitors one voltage, with reset thresholds at 4.25V (undervoltage) and 4.5V (overvoltage). This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip TC32MEZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC32MEZB technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 50uA |
| Reset | Active Low |
| Reset Timeout | 500ms |
| RoHS Compliant | Yes |
| Series | ECONOMONITOR™ |
| Supply Current | 200uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC32MEZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
