
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a serial, 2-wire interface. Features a differential input type and a conversion rate of 0.4 kS/s. Operates from a 1.8V to 5.5V single supply voltage, with a temperature range of 0°C to 85°C. Packaged in a lead-free SOIC surface mount package.
Sign in to ask questions about the Microchip TC3400VOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC3400VOA technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 900mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3400VOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
