16-bit, unipolar, differential input delta-sigma Analog-to-Digital Converter (ADC) with a serial 2-wire interface. Features a 400 S/s conversion rate and a single analog input channel. Operates from a 1.8V to 5.5V supply voltage range and is suitable for surface mount applications in an SOIC package. This lead-free component has a maximum operating temperature of 85°C.
Microchip TC3400VOATR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 900mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| RoHS | Compliant |
No datasheet is available for this part.