
16-bit, unipolar, delta-sigma Analog-to-Digital Converter (ADC) with a single-channel, differential input. Features a serial, 2-wire interface and a conversion rate of 0.4 kS/s. Operates with a single supply voltage ranging from 1.8V to 5.5V, within an ambient temperature range of 0°C to 85°C. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Microchip TC3400VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC3400VPA technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 900mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3400VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
