Microchip TC3404VPE technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.008KS/s |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC3404VPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.