
Dual low-side inverting gate driver with 1.5A maximum output current. Features 75ns propagation delay and 30ns fall time. Operates from a 4.5V to 18V supply voltage range, with a typical operating voltage of 16V. Encased in a lead-free, RoHS-compliant 8-pin SOIC surface mount package. Maximum power dissipation is 470mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC426COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC426COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
