
Dual-output, low-side inverting gate driver with 1.5A maximum output current. Features independent channels, 75ns propagation delay, and 30ns fall time. Operates from a 4.5V to 18V supply voltage, with a typical operating voltage of 16V. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 730mW.
Sign in to ask questions about the Microchip TC426CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC426CPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC426CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
