
The TC426EOA713 is a dual gate driver IC from Microchip, featuring a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 470mW and operates at a maximum supply voltage of 16V. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a propagation delay of 75ns and a fall time of 30ns.
Microchip TC426EOA713 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC426EOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
